onsemi 1N5250B

1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5250B.

Official Datasheet10 years ago

Inventory History

3 month trend:
+1.00%

CAD Models

Download onsemi 1N5250B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.018
$ 0.034
Stock
990,313,834
2,757,879
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
20 V
20 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
25 Ω
25 Ω
Max Reverse Leakage Current
100 nA
100 nA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N5250BTR
1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5247B
1N5247 Series 500 mW 17 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5251B
1N5251 Series 500 mW 22 V 200 mA Through Hole Zener Diode - DO-35
Diode Zener Single 20V 5% 500mW Automotive 2-Pin DO-35 Ammo
BZX55 Series 500 mW 15 V Through Hole Small Signal Zener Diode - DO-35
1N5247B Series 500 mW 17 V 5 % Tolerance Through Hole Zener Diode - DO-35

Descriptions

Descriptions of onsemi 1N5250B provided by its distributors.

1N5250 Series 500 mW 20 V 200 mA Through Hole Zener Diode - DO-35
20 V 0.4 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE DO-35
±5% 100nA 20V 25Ω 500mW Freestanding DO-35 Through hole mounting 4.56mm*1.91mm*1.91mm
20V 500Mw 5% Zener Do35 Rohs Compliant: Yes
ZENER SGL 20V 5% 500MW 2PIN DO-35

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5250B.
  • 1N5250B...