onsemi 1N5232CRL

Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH
$ 0.143
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5232CRL.

IHS

Datasheet23 pages27 years ago

Inventory History

3 month trend:
+4.71%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.143
$ 0.127
Stock
79,870
334,848
Authorized Distributors
2
6
Mount
-
Through Hole
Case/Package
-
-
Zener Voltage
5.6 V
5.6 V
Tolerance
-
2 %
Power Dissipation
-
500 mW
Impedance
11 Ω
11 Ω
Max Reverse Leakage Current
-
5 µA
Forward Voltage
-
1.1 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi 1N5232CRL provided by its distributors.

Zener Diode, 5.6V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-204AH
Diode Zener Single 5.6V 2% 500mW 2-Pin DO-35 T/R
1N5232CRL, ZENER DIODES;
RECTIFIER DIODE

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd