Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N4752A-T50A

Diode Zener Single 33V 5% 1W 2-Pin DO-41 Ammo
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4752A-T50A.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages17 years ago

Master Electronics

Mouser

Fairchild Semiconductor

Inventory History

3 month trend:
+0.01%

CAD Models

Download onsemi 1N4752A-T50A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.078
$ 0.078
Stock
385,754
320,892
320,892
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
DO-41-2
DO-41-2
Zener Voltage
33 V
33 V
33 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
45 Ω
45 Ω
45 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4752ATR
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
onsemi1N4752A
1N4752 Series 1 W 33 V 5 uA Through Hole Zener Diode - DO-41
DIODE, ZENER, VR 33V, IF 200MA, PKG DO-41,VF 1.2V, TJ +175DEGC, CS 135MA, PD 1.3W
Diode Zener Single 33V 5% 1.3W Automotive 2-Pin DO-41 Ammo
onsemi1N4750ATR
1N4750 Series 1 W 27 V 5 uA Through Hole Zener Diode - DO-41
Diodes Inc.1N4749A-T
1N4749 Series 1 W 24 V 200 mA Through Hole Zener Diode - DO-41

Descriptions

Descriptions of onsemi 1N4752A-T50A provided by its distributors.

Diode Zener Single 33V 5% 1W 2-Pin DO-41 Ammo
Discrete Diode, DO-41, TH, ±5%, 5μA, 33V, 45Ω, 1W, 5.2mm L
Zener Diodes 33V 1W ZENER 5%
Zener 1W 5% 33 V (Fan-Fold)
1N4752A - ZENER 33V 1W 5%
new, original packaged

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4752A_T50A