onsemi 1.5KE51ARL4G

Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin Case 41A-04 T/R
$ 0.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE51ARL4G.

IHS

Datasheet7 pages14 years ago

CAD Models

Download onsemi 1.5KE51ARL4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

LittelfuseTPSMC51A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
TVS Diode Single Uni-Dir 43.6V 1.5KW 2-Pin SMC T/R
BournsSMCJ43A
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ40A
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel
onsemiSMCJ43A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 69.4V 216A 1.5kW 150C

Descriptions

Descriptions of onsemi 1.5KE51ARL4G provided by its distributors.

Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin Case 41A-04 T/R
1500 Watt MOSORB® Transient Voltage Suppressor, 51 V Unidir
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon
1.5KE51ARL4G, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN CASE 41A
TVS DIODE, 1.5KW, 43.6V, UNIDIR, AXIAL
TVS DIODE 43.6VWM 70.1VC AXIAL
TVS DIODE, 1.5KW, 51V, 41A; Reverse Stand-Off Voltage, VRWM:43.6V; Clamping Voltage Vc Max:70.1V; Diode Configuration:Unidirectional; No. of Pins:2; Power Dissipation Pd:1500W; Breakdown Voltage Vbr:51V ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd