Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1.5KE43ARL4

Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5KE43ARL4.

IHS

Datasheet7 pages19 years ago

Arrow Electronics

CAD Models

Download onsemi 1.5KE43ARL4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.278
$ 0.278
Stock
88,693
112,806
112,806
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
43 V
43 V
43 V
Clamping Voltage
59.3 V
59.3 V
59.3 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
25.3 A
25.6 A
25.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2007-04-06
LTD Date2007-10-06

Related Parts

BournsSMCJ33A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 36.7V 5muA 1.5kW -55C~150C TJ
BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ36A
SMCJ Series 1500 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AB
1500 Watt SMC Transient Voltage Suppressor, 40 V Unidirectional
onsemi1N6286AG
Diode Transient Voltage Suppressor Single Uni Directional 36.8 Volt 1.5KW 2-Pin Case 41A-04 Box
Unidirectional 1.5KW 28.2A 53.9V 37.1V SMC(DO-214AB) SMD mount 2.62mm(height)

Descriptions

Descriptions of onsemi 1.5KE43ARL4 provided by its distributors.

Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon
TVS Diode Single Uni-Dir 36.8V 1.5KW 2-Pin Case 41A-04 T/R
TVS DIODE 36.8VWM 59.3VC AXIAL

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd