Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N6286AG

Diode Transient Voltage Suppressor Single Uni Directional 36.8 Volt 1.5KW 2-Pin Case 41A-04 Box
$ 0.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6286AG.

IHS

Datasheet7 pages14 years ago

element14 APAC

Newark

element14

Jameco (USA)

CAD Models

Download onsemi 1N6286AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1999-12-01

Related Parts

LittelfuseTPSMC43A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 36.8V, 59.3V, DO-214AB, RoHS
BournsSMCJ36A
TVS Diode, TRANSZORB SMCJ, Unidirectional, 36 V, 58.1 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ36A
SMCJ Series 1500 W 36 V Surface Mount Uni-Directional TVS Diode - DO-214AB
onsemi1V5KE43A
Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin DO-201AE T/R
Littelfuse1.5SMC43A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 40.9V 1muA 1.5kW -55C~150C TJ
1.5KE43 Series 59.3 V 1500 W Through Hole Uni-Directional TVS Diode - DO-201AE

Descriptions

Descriptions of onsemi 1N6286AG provided by its distributors.

Diode Transient Voltage Suppressor Single Uni Directional 36.8 Volt 1.5KW 2-Pin Case 41A-04 Box
1500 Watt MOSORB® Transient Voltage Suppressor, 43 V Unidir
Trans Voltage Suppressor Diode, 1500W, 36.8V V(RWM), Unidirectional, 1 Element, Silicon
1N6286AG, UNI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN AXIAL
TVS DIODE, 1.5KW, 36.8V, UNIDIR, AXIAL
TVS DIODE 36.8VWM 59.3VC AXIAL
Transient Voltage Suppressor (TVS) Diode; Termination Type:Axial Leaded; Package/Case:457; Breakdown Voltage Max:6V; Breakdown Voltage, Vbr:43V; Leaded Process Compatible:Yes; Leakage Current Max:5µA ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N6286AG.