Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron ZEN-10C3DR-D-V2

Controller, Cpu, 6 Inputs, 4 Outputs, 12-24VDC, Lcd Display, Non-expandable
$ 259.222
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZEN-10C3DR-D-V2.

Farnell

Datasheet35 pages17 years ago
Datasheet36 pages24 years ago

Master Electronics

Newark

TME

Arrow.cn

Related Parts

Electromechanical Relay 100 to 240VAC (70x94.7x56)mm DIN Rail Programmable Relay

Descriptions

Descriptions of Omron ZEN-10C3DR-D-V2 provided by its distributors.

CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 12-24VDC, LCD DISPLAY, NON-EXPANDABLE
Programmable relay, 24 VDC supply, 6x 24 VDC inputs (2 of which can be 0-10V analog inputs), 4x relay outputs 5A, RTC, LCD display,unexpandable
Programmable Controller Relay; Product Range:-; External Depth:44Mm; External Height:80Mm; External Width:70Mm; No. Of Inputs:6Inputs; No. Of Outputs:4Outputs; Signal Input Type:24 Vdc; Supply Voltage Max:24Vdc Rohs Compliant: Yes |Omron Industrial Automation ZEN-10C3DR-D-V2
Digital Inputs = 6 / Number of Digital Inputs, Usable by Analogue = 2 / Analogue Input Type = 0 ... 10 V / Digital Input Type = 24 VDC / Digital Output Type = Relay / Number of Relay Outputs = 4 / Input/Output Max. = 10 I/O Points / Operating Voltage Min. V = 12 / Operating Voltage Max. V = 24 / Load Current A = 5 / Programming Language Used = Ladder Diagram (LD) / Display Type = LCD / Real-Time Clock = Yes / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Panel Mount / Expandability = No / Protection Rating = IP20 / Series = ZEN V2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN10C3DRDV2