Omron ZEN-10C1DT-D-V2

PLC, 6 INPUT, 4 OUTPUT, 12 TO 24 V, LCD; Available until stocks are exhausted
$ 318.24
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZEN-10C1DT-D-V2.

element14 APAC

Datasheet35 pages17 years ago

Master Electronics

Newark

TME

RS (Formerly Allied Electronics)

Related Parts

CONTROLLER, CPU, 6 INPUTS, 4 OUTPUTS, 12-24VDC, LCD DISPLAY, NON-EXPANDABLE
Cpu 24Vdc, Trans Out Rohs Compliant: Yes |Omron Industrial Automation ZEN-10C2DT-D-V2
Dc 6Analogin 3Ryout Comms Mod |Omron Industrial Automation ZEN-10C4DR-D-V2
Crouzet88974141
CONTROLLER, PLC, SUP-V 24DC,6 ANALOG/DIGITAL IN,4 RELAY OUT, PANEL MNT, IP20, IP40
Crouzet88970141
CONTROLLER, PLC, SUP-V 24DC,6 ANALOG/DIGITAL IN,4 RELAY OUT, DIN RAIL/PANEL MNT
Crouzet88974142
Programmable Logic Controller 10 (2) 24VDC (3) Solid State (1) PWM 0-10 VDC/0-20 mA

Descriptions

Descriptions of Omron ZEN-10C1DT-D-V2 provided by its distributors.

PLC, 6 INPUT, 4 OUTPUT, 12 TO 24 V, LCD; Available until stocks are exhausted
Programmable relay, 24 VDC supply, 6x 24 VDC inputs (2 of which can be 0-10 V analog inputs), 4x transistor outputs, RTC, LCD display
Programmble Controller Relay Approval Bodies:cURus, CE External Depth:44mm External Height:80mm External Width:70mm No. of Channels:10 Output Type:Transistor Signal Input Type:24 VDC Supply Voltage Max:24VDC
Programmable Controller Relay; Altura Externa:80Mm; Anchura Externa:70Mm; Núm. De Canales:10; Profundidad Externa:44Mm; Señal De Entrada, Tipo:24 Vdc; Tensión De Alimentación Máx.:24Vdc; Tensión De Alimentación Mín.:12Vdc |Omron Industrial Automation ZEN-10C1DT-D-V2

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZEN10C1DTDV2