Omron Z-15GW2255-B

Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Roller Lever Head
$ 16.286
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GW2255-B.

IHS

Datasheet28 pages10 years ago

JRH Electronics

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+7.98%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1998-06-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-31
LTD Date2014-03-31

Related Parts

Snap Action Switch N.O./N.C. SPDT Cross Roller Plunger Screw 15A 500VAC Screw Mount
Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B
Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
PanasonicAZH1021
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 5A 250VAC 250VDC 2.45N Linear Screw Mount
PanasonicAZH2031
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.5mm, Connector Terminal, Push Plunger Actuator, Panel Mount
PanasonicAZH2041
Switch Limit N.O./N.C. SPDT Short Roller Lever Screw 5A 250VAC 250VDC 3.92N Linear Screw Mount

Descriptions

Descriptions of Omron Z-15GW2255-B provided by its distributors.

Limit Switch 15A 250VAC (VDC Rated) Contact SPDT 1NO 1NC Contacts Roller Lever Head
General purpose basic switch, short hinge roller lever, SPDT, 15 A, drip proof, screw terminals
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 15A 250VAC 250VDC 186.42VA 1.96N Screw Mount Screw
GEN. PURP. BASIC SWITCH, SHORT HINGE ROLL LEVR, SPDT, 15A, DRIP PRF, SCREW TERM
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, 2.4mm, Screw Terminal, Short Hinge Roller Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 15A 125V
Snap Action Basic Switch; Microswitch Type:-; Microswitch Actuator:-; Contact Configuration:-; Switch Terminals:Screw; Contact Current Max:-; Contact Voltage Dc Nom:-; Product Range:Z Series; Contact Voltage Ac Nom:- Rohs Compliant: Yes |Omron Industrial Automation Z-15GW2255-B

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z15GW2255-B
  • Z15GW2255B