Omron Z-15GQ-B

Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
$ 19.69
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GQ-B.

IHS

Datasheet28 pages4 years ago

Farnell

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+7.44%

CAD Models

Download Omron Z-15GQ-B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date1998-06-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2014-03-31
LTD Date2014-03-31

Related Parts

Snap-Action Switch 1-(1) SPDT 15A 250VAC Short Roller Lever, Screw Terminal M4 Z-15GW22-B
Snap Action Switch N.O./N.C. SPDT Short Hinge Roller Lever Screw 15A 500VAC Screw Mount
Switch Snap Action N.O./N.C. SPDT Hinge Lever Screw 15A 250VAC 250VDC 0.69N Screw Mount
PanasonicAZH1021
Switch Limit N.O./N.C. SPDT Top Roller Lever Screw 5A 250VAC 250VDC 2.45N Linear Screw Mount
PanasonicAZH2031
Snap Acting/Limit Switch, SPDT, Momentary, 5A, 30VDC, 4.5mm, Connector Terminal, Push Plunger Actuator, Panel Mount
HoneywellUM50E70C01
Switch Snap Action N.O./N.C. SPDT Flat Lever Quick Connect 5A 250VAC 30VDC 0.54N Screw Mount

Descriptions

Descriptions of Omron Z-15GQ-B provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 15A 250VAC 250VDC 186.42VA 3.43N Panel Mount Screw
Snap Action Switch, Panel Mount, Plunger Actuator, SPDT, 15 A at 250 V AC Contact Rating
Snap Acting/Limit Switch, SPDT, Momentary, 15A, 14VDC, 5.9mm, Screw Terminal, Plunger Actuator, Panel Mount
Switch Limit; Basic; Plunger Head; SPDT 1NO-1NC; 15A
General purpose basic switch, panel mount plunger (medium OP), SPDT, 15A, screw terminals
SWITCH SNAP ACTION SPDT 15A 125V
MICROSWITCH, SPDT, PLUNGER, 15A, 250VAC; Microswitch Type: Snap Action; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Screw; Contact Current Max: 15A; Contact Voltage DC Nom: 250VDC; Product Ran

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GQB
  • Z15GQ-B
  • Z15GQB