Omron XS5H-T422-KM0-K

Ethernet Cables / Networking Cables 15M Cable 1End Conn. M12 Right Angle
$ 220.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5H-T422-KM0-K.

IHS

Datasheet12 pages13 years ago

Newark

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cable Assembly Ethernet 15m 22AWG 4POS M12 Circular PL
Ethernet Cables / Networking Cables 15M Cable 2End Conn. M12 RightAngle/ RJ45
Cable Assembly Ethernet 5m 22AWG 4POS M12 Circular PL
Phoenix Contact1569414
Cable Assembly Halogen Free 10m 26AWG Circular 4 POS M
Phoenix Contact1569391
SAC-4P-M12MSD/2,0-931,Phoenix Contact , SAC-4P-M12MSD/ 2.0-931, 2m, PUR, M12
Phoenix Contact1569401
SAC-4P-M12MSD/5,0-931,Cable Assembly Bus System 5m 26AWG Circular 4 POS M

Descriptions

Descriptions of Omron XS5H-T422-KM0-K provided by its distributors.

Ethernet Cables / Networking Cables 15M Cable 1End Conn. M12 Right Angle
Cable Assembly Ethernet 15m 22AWG 4POS M12 Circular RA PL
ETHERNET CAT.5 CABLE, PVC, M12 RIGHT-ANGLE PLUG/OPEN ENDS, 15 M
Industrial Cordset, Right Angle M12 Male To Free End, 15M; Connector Type A:90° M12 Plug; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:15M; Cable Length - Imperial:49.21Ft; Product Range:Xs5H Series Rohs Compliant: Yes |Omron Electronic Components XS5H-T422-KM0-K

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5HT422KM0K