Omron XS5W-T422-KMC-K

Ethernet Cables / Networking Cables 15M Cable 2End Conn. M12 RightAngle/ RJ45
$ 303.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5W-T422-KMC-K.

IHS

Datasheet12 pages13 years ago

Newark

Sager Electronics

Supply Chain

Introduction Date2012-05-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ethernet Cables / Networking Cables Ethernet Connector & Cable w/M12-RJ45 3M
Ethernet Cables / Networking Cables Ethernet Connector & Cable w/M12-RJ45 .3
Ethernet Cables / Networking Cables Ethernet Connector & Cable RJ45-RJ45 10M

Descriptions

Descriptions of Omron XS5W-T422-KMC-K provided by its distributors.

Ethernet Cables / Networking Cables 15M Cable 2End Conn. M12 RightAngle/ RJ45
Cable Assembly Ethernet 15m 22AWG 4POS M12 RA Circular to RJ-45 M
ETHERNET CAT.5 CABLE, PVC, M12 RIGHT-ANGLE PLUG/RJ45, 15 M
Industrial Cordset, M12 Plug To Rj45 Plug, 15M; Connector Type A:M12 Plug; Connector Type B:Rj45 Plug; No. Of Positions:4 Positions; Cable Length - Metric:15M; Cable Length - Imperial:49.21Ft; Product Range:Xs5 Series Rohs Compliant: Yes |Omron Electronic Components XS5W-T422-KMC-K

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5WT422KMCK