Omron XS5H-D421-D80-A

Sensor cable M12 Plug open 2 m
$ 18.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5H-D421-D80-A.

Omron

Datasheet16 pages23 years ago

IHS

element14 APAC

Master Electronics

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-09-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-09-30
LTD Date2012-09-30

Related Parts

Sensor cable M12 Socket open 2 m
XS5 Series; 5m Cable assembly with a 4 Pole UMC Socket and a UMC; 4 A; 250V dc; IP67
Circular Connector, 4 Contact(s), Female, Wire Terminal, Socket
Cable Assembly Sensor 5m 20AWG 4 POS Circular SKT

Descriptions

Descriptions of Omron XS5H-D421-D80-A provided by its distributors.

Sensor cable M12 Plug open 2 m
CONNECTOR;WATER-RESISTIVE SMARTCLICK,4A,250VDC;PLUG 2M
CBL CIRC 4POS MALE TO WIRE 6.56'
SENSOR I/O TWIST-AND-CLICK CON
MALE CONNECTORSTANDARD CABLE 2MBLACK; Connector to Connector:M12 Circular Plug to Free End; Cable Length - Metric:2m; Cable Length - Imperial:6.56ft; Product Range:-; Cable Assembly Type:Sensor; Cable Length:2m; Connecto
MALE CONNECTORSTANDARD CABLE 2MBLACK; Connector Type A:M12 Male; Connector Type B:Cable; Cable Length:2m; Cable Type:UL AWM2464, 6mm Dia. 4 Cores x AWG20 (0.12/49); Lead Length:2m; Contact Resistance:40mohm; Current Rating:4A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:250V dc; Ways, No. of:4 Way

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5HD421D80A