Omron XS5F-D421-G80-F

XS5 Series; 5m Cable assembly with a 4 Pole UMC Socket and a UMC; 4 A; 250V dc; IP67
$ 19.782
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5F-D421-G80-F.

IHS

Datasheet7 pages7 years ago

Omron

element14 APAC

Electro Sonic

TME

Inventory History

3 month trend:
-88.65%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cable Assembly Sensor 5m 20AWG 4 POS Circular SKT
Connector; Water-resistive smartclick, 4A, 250VDC; Plug 5M
Sensor cable M12 Socket open 2 m

Descriptions

Descriptions of Omron XS5F-D421-G80-F provided by its distributors.

XS5 Series; 5m Cable assembly with a 4 Pole UMC Socket and a UMC; 4 A; 250V dc; IP67
FEMALE CONNECTOR, VIBRATION PROOF; Connector to Connector:M12 Circular Receptacle to Free End; Cable Length - Metric:5m; Cable Length - Imperial:16.4ft; Product Range:-; Cable Assembly Type:Sensor; Cable Length:5m; Conne
FEMALE CONNECTOR, VIBRATION PROOF; Connector Type A:M12 Female; Connector Type B:Cable; Cable Length:5m; Cable Type:UL AWM2464, 6mm Dia. 4 Cores x AWG200 (0.08/110); Lead Length:5m; Contact Resistance:40mohm; Current Rating:4A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:250V dc; Ways, No. of:4 Way
Sensor cable Operating temperature: -25...+70 °C Operating voltage: max. 250 VDC Side A: M12 Socket Side B: Open Cable type: Sensor cable Connection A: M12 Connection B: Open Contact A: Socket Contact material: Phosphor Bronze, Undernickel-Plated, Gold Plated LED: Without Number of poles: 4 Plug material: Polyester Protection rating: IP67 Sheathing: PVC Current loading capacity: 4 A

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5FD421G80F