Omron XS5F-D421-J80-P

Sensor Cables / Actuator Cables Oil-Resist Cable 10M Straight Socket 1End
$ 242.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5F-D421-J80-P.

IHS

Datasheet16 pages23 years ago

Omron

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 242.03
$ 35.82
Stock
280
476
Authorized Distributors
6
2
Gender
-
Female
Number of Positions
-
-
Mount
-
-
Termination
-
-
Fastening Type
-
-
Orientation
-
-
Contact Plating
-
Gold
Voltage Rating
-
-
Current Rating
-
4 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS5F-D421-J80-P provided by its distributors.

Sensor Cables / Actuator Cables Oil-Resist Cable 10M Straight Socket 1End
Cable Assembly Sensor 10m 20AWG 4 POS Circular SKT
Sensor I/O Connector |Omron Industrial Automation XS5F-D421-J80-P
SMARTCLICK SENSOR CONNECTOR, M12, STRAIGHT, 10M OIL RESISTANT CABLE
BoardPLC; 32 I/O Espans; RLY OUT
SENSOR I/O CONNECTOR XS5FD421J80P
CIRC CBL 4POS PLUG TO WIRE 32.8'

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5FD421J80P