Omron XS5F-D421-E80-F

XS5 Series; Cable assembly with a 4 PoleUMC Socket and a UMC; 4 A; 250V dc; IP67
$ 34.791
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5F-D421-E80-F.

IHS

Datasheet16 pages23 years ago

Omron

Electro Sonic

element14 APAC

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / Raychem81044/12-20-8
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3053/1 SL005
Wire, Hook-Up; 20 AWG; Solid; 0.016 in.; 0.071 in.; -40 degC; 300 V; Slate
Alpha Wire882002 SL005
Multi-Conductor Cable Polyvinyl Chloride 2Conductors 20AWG 5.38mm 300VAC Slate 30.48m Spool
Alpha Wire2467C-SL199
Wire And Cable, 8 Conductor(s), 20AWG, 300V, Communication And Control Cable
Alpha Wire3053 SL005
Wire, Hook-Up; 20 AWG; 10/30; 0.016 in.; 0.071 in.; -40 degC; 300 V; Slate
Alpha Wire3252 SL005
300V 20 AWG 7/28 Semirigid PVC Slate Hook Up Wire On 100 Foot Spool Put Ups
Alpha Wire3053 WS005
300V 20 AWG 10/30 White/Slate PVC Hook Up Wire on 100 Foot Spool Put-Ups.
TE Connectivity / Raychem44A0111-20-8
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
TE Connectivity2273095-1
Cable Assembly PUR 1.5m 24AWG 8POS M12 RA Circular F Carton
TE Connectivity2273049-1
Cable Assembly PUR 1.5m 24AWG 8POS M12 Circular F Carton

Descriptions

Descriptions of Omron XS5F-D421-E80-F provided by its distributors.

XS5 Series; Cable assembly with a 4 PoleUMC Socket and a UMC; 4 A; 250V dc; IP67
FEMALE CONNECTOR, VIBRATION PROOF; Connector to Connector:M12 Circular Receptacle to Free End; Cable Length - Metric:3m; Cable Length - Imperial:9.8ft; Product Range:-; Cable Assembly Type:Sensor; Cable Length:3m; Connec
Sensor cable Operating temperature: -25...70 °C Operating voltage: max. 250 VDC Connection A: M12 Connection B: Open Contact material: Phosphor Bronze, Undernickel-Plated, Gold Plated LED: Without Number of poles: 4 Plug material: Polyester Protection rating: IP67 Sheathing: PVC Current loading capacity: 4 A
FEMALE CONNECTOR, VIBRATION PROOF; Connector Type A:M12 Female; Connector Type B:Cable; Cable Length:3m; Cable Type:UL AWM2464, 6mm Dia. 4 Cores x AWG200 (0.08/110); Lead Length:3m; Contact Resistance:40mohm; Current Rating:4A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:250V dc; Ways, No. of:4 Way

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5FD421E80F