TE Connectivity 2273095-1

TE Connectivity Sensor actuator cable, 8Core, M12Convert to terminalless connector
$ 36.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2273095-1.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Newark

Inventory History

3 month trend:
-15.38%

CAD Models

Download TE Connectivity 2273095-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity2273040-1
Cable Assembly PUR 1.5m 24AWG 8POS M12 Circular M Carton
Alpha Wire65409 SL199
Wire And Cable, 9 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire65407 SL199
Wire And Cable, 7 Conductor(s), 14AWG, 600V, Flexible Cord And Fixture Wire
7100162296 80610210983 4/CAB/RC/24AWG/STR/.100 /GRAY/
TE Connectivity2273041-1
Gray Female Sockets Round M12 Industrial Environments Cable Assembly 4.92' 1.50m 24AWG 30V 2A
TE Connectivity2273094-1
TE Connectivity Sensor actuator cable, 8Core, M12Convert to terminalless connector

Descriptions

Descriptions of TE Connectivity 2273095-1 provided by its distributors.

TE Connectivity Sensor actuator cable, 8Core, M12Convert to terminalless connector
Cable Assembly PUR 1.5m 24AWG 8POS M12 RA Circular F Carton
Avnet Japan
Sensor Cable1.5m 24AWG M12 Circular 8 POS SKT Box
Sensor Cables / Actuator Cables 8pos PUR 1.5m M12 Agl sckt to pigA
M12 Series 1.5 m Black PUR 8 Position Right Angle Socket PigTail A
M12 X 1.0 Angled Socket Pigt A |Amp Te Connectivity 2273095-1
Sensor actuator cable, M12-cable socket, angled to open end, 8 pole, 1.5 m, PUR, gray, 2 A, 2273095-1
Circular Connector, 8 Contact(s)
M12 x 1.0 angled socket pigt A
Cable Assy M12x1.0 ang socket pigt A
CBL CIRC 8POS FEM TO WIRE 4.92'
M12 x 1.0 angled socket pigt A M12 A-Code Female R/a Pigtail | Part Number: 2273095-1 | Internal Number: 2273095-1 | TE Connectivity
SENSOR CORD, 8P, M12 RCPT-FREE END, 1.5M; Connector to Connector: 90° M12 Receptacle to Free End; Cable Length - Metric: 1.5m; Cable Length - Imperial: 4.92ft; Product Range: M8/M12 Connector System; SVHC: No SVHC (07-Jul-201

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2273095-1.