Omron XS3R-M426-5

Conn M8 Circular Adapter F/F/M 4/4/4 POS ST Panel Mount 4 Terminal 1 Port
$ 70.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3R-M426-5.

IHS

Datasheet14 pages21 years ago

Omron

Newark

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.80.00
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102A10SL-4P
Conn MIL-DTL-5015 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A28-21P
Conn MIL-DTL-5015 Circular PIN 37 POS Solder ST Box Mount 37 Terminal 1 Port
Conn MIL-C-5015 Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port
Amphenol Industrial97-3100A-18-1S
Conn MIL-C-5015 Circular SKT 10 POS Solder ST Wall Mount 10 Terminal 1 Port
Amphenol Industrial97-3106A-18-12S
Conn MIL-C-5015 Circular SKT 6 POS Solder ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of Omron XS3R-M426-5 provided by its distributors.

Conn M8 Circular Adapter F/F/M 4/4/4 POS ST Panel Mount 4 Terminal 1 Port
Circular Metric Connectors M8 Circular Adapter 4 Terminal 1 Port
Y-Joint plug/socket M8-4pin without cable (1:1)
XS3R-M426-5, OMRON INDUSTRIAL PRODUCTS
CONN Y-ADPT 4P-4/4P M-F/F INLINE
SPLITTER, M8, Y JOINT PLG/SKT; SVHC:No SVHC (20-Jun-2011); Cable Assembly Type:Sensor; Connector Type:M8 Screw; Connector Type A:2 x Plug; Connector Type B:M8 Socket; Contact Resistance:60mohm; Current Rating:1A; IP/NEMA Rating:IP67; No. of Contacts:4; No. of Ways:4; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Voltage Rating V DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3RM4265