Omron XS3R-M426-1

Conn Circular SKT/SKT/PIN 12 POS Y Style 12 Terminal 3 Port
$ 68.886
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3R-M426-1.

IHS

Datasheet14 pages21 years ago

Omron

Electro Sonic

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonM-XL-3-11L
Conn XL Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
ITT / CannonM-XL-4-14
Conn Audio Mini-XL Connector Receptacle 4 POS Solder Cup ST Flange Mount 1 Port
ITT / CannonM-XL-3-12L
CONN PLUG MALE MINI XLR 3P SLDR
Amphenol Sine SystemsSS28W1F
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Amphenol Sine SystemsC09131D0122002U
Connector M16 Circular Socket 12 Position Solder Straight Cable Mount 12 Terminal 1 Port

Descriptions

Descriptions of Omron XS3R-M426-1 provided by its distributors.

Conn Circular SKT/SKT/PIN 12 POS Y Style 12 Terminal 3 Port
Circular Metric Connectors M8 Connector Without Cable
Connector |Omron Electronic Components XS3R-M426-1
Y-JOINT PLUG/SOCKET M8-4PIN WITHOUT CABLE (4-4, 4-2)
SPLITTER, M8, Y JOINT PLG/SKT; SVHC:No SVHC (20-Jun-2011); Connector Type:M8 Screw; Connector Type A:2 x Plug; Connector Type B:M8 Socket; Contact Resistance:60mohm; Current Rating:1A; IP/NEMA Rating:IP67; No. of Contacts:3; No. of Ways:4; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Voltage Rating V DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3RM4261