Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton UT0W0106SH6

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
$ 21.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT0W0106SH6.

IHS

Datasheet188 pages11 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.74%

CAD Models

Download Eaton UT0W0106SH6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Male square flange receptacle IP68/69K, 96 h salt spray | Souriau-Sunbank by Eaton UT0W0106PH6
Amphenol IndustrialPT02E-10-6P
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonKPSE02E10-6SW
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
ITT / CannonKPSE00E10-6S
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
ITT / CannonKPSE02E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Souriau circular connector plug, UTSseries, 6Core, panel mount, Crimping, IP68,IP69K

Descriptions

Descriptions of Eaton UT0W0106SH6 provided by its distributors.

Conn Circular SKT 6 POS Crimp ST Wall Mount 6 Terminal 1 Port
Female Square Flange Receptacle, Ip68 And 48H Salt Spray Rohs Compliant: Yes |Souriau-Sunbank/eaton UT0W010-6SH6
Female square flange receptacl
CONN RCPT HSNG FMALE 6POS PNL MT
CONN HSG RCPT 6POS WALL MNT SKT
SOCKET HOUSING, PANEL, 6WAY; Product Range: Trim Trio UT0W Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Styl
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 6 / Contact Gender = Socket / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 7 / Voltage Rating V = 80 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0W

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0W 0 10 6SH6
  • UT0W010-6SH6