Omron XS3P-M421-1

Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Female, Solder Terminal, Socket
$ 18.623
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3P-M421-1.

IHS

Datasheet14 pages21 years ago

Omron

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolMS3102E20-4S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102E20-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol AerospaceMS3102R20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A20-24P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Omron XS3P-M421-1 provided by its distributors.

Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Female, Solder Terminal, Socket
Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
Circular Metric Connectors Sensor I/O Connector
Sensor I/O Connector |Omron Electronic Components XS3P-M421-1
CONN RCPT FMALE 4POS GOLD SOLDER
SENSOR I/O CONNECTOR XS3PM4211
SOCKET, M8, FRT/REAR LOCK, DIP PINS; SVHC:No SVHC (20-Jun-2011); Connector Type:DIP pins; Connector Type A:M8 Screw; Contact Resistance:40mohm; Current Rating:1A; IP / NEMA Rating:IP67; No. of Ways:4; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Voltage Rating V DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3PM4211