Omron XS3F-M8PUR3S2M

Sensor connector, M8 3-wire, Straight female connector, PUR, 2m
$ 16.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3F-M8PUR3S2M.

Official Datasheet13 years ago

Inventory History

3 month trend:
-25.93%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Round Flat Cable 64Conductors 28AWG 30.48m/91.44m 12.7mm Tinned Copper Black/Gray 300V Roll
14 3759 Black Poly-Vinyl Chloride (PVC) Flat Ribbon Cable 100.0' 30.48m 28AWG 10GOhm 300V
Round Flat Cable Polyvinyl Chloride 10Conductors 28AWG 6.6mm 300V Black/Gray 30.48m Roll
CommScope406483-2
Cable Assembly UTP 0.61m 24AWG 8 POS Modular Plug to 8 POS Modular Plug PL-PL Bag
Brad MX-PTL M12 Cordset, 5 Poles, Push-to-Lock Mating Style, Straight,0.3m Length
Cable Assembly UL 21215/UL 758 0.3m 22AWG 5 Position RA M12 Ultra-Lock Circular Plug

Descriptions

Descriptions of Omron XS3F-M8PUR3S2M provided by its distributors.

Sensor connector, M8 3-wire, Straight female connector, PUR, 2m
Sensor Cables / Actuator Cables M8 Straight Socket PUR 2M Cable 4Pole
Cable Assembly PUR 2m 22AWG 3 POS Circular SKT
Cordset, M8, PUR, 3 Cores,Straight, 2M,Single Connector End
CIRC CBL 3POS PLUG TO WIRE 6.56'
CBL FMALE TO WIRE LEAD 3P 6.56'
XS3F-M8PUR3S2M, OMRON INDUSTRIAL PRODUCTS
Sensor Cord, 3P, M8 Rcpt-Free End, 2M; Connector Type A:M8 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Product Range:Xs3F Series Rohs Compliant: Yes |Omron Industrial Automation XS3F-M8PUR3S2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3FM8PUR3S2M