Omron XS3F-E421-402-A

Sensor Cables / Actuator Cables M8 IP69K Cable 2M 4P Straight AWM
$ 32.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3F-E421-402-A.

IHS

Datasheet14 pages21 years ago

Omron

Electro Sonic

Newark

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Sensor cable M12 Plug open 2 m
Sensor Cables / Actuator Cables M12 IP69K Cable 2M 4P Straight RobotCL3
Circular Connector, 4 Contact(s), Female, Wire Terminal, Socket

Descriptions

Descriptions of Omron XS3F-E421-402-A provided by its distributors.

Sensor Cables / Actuator Cables M8 IP69K Cable 2M 4P Straight AWM
M8 Ip69K Cable 4P 2M |Omron Electronic Components XS3FE421402A
Sensor cable, M8 straight socket (female), SUS connector, 4-poles, PVC standard cable, IP67, 2 m
Cable Assembly PVC 2m 22AWG 4POS M8 Circular SKT
Circular Connector, 3 Contact(s), Polybutylene Terephthalate, Female, Wire Wrap Terminal, Socket
Cable sensor M8 4pin straight 2M
Standard Sus316L Cable Lock 2m
XS3FE421402A, OMRON INDUSTRIAL PRODUCTS
CIRC CBL 4POS PLUG TO WIRE 6.56'
LEAD, M8, LOCK, F, 4WAY, 2M; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (15-Dec-2010); Cable Assembly Type:Sensor; Cable Length:2m; Connector Type:M8 Screw, SUS316 Lock; Connector Type A:M8 Straight Plug; Connector Type B:Free End; Contact Resistance:40mohm; Current Rating:1A; IP/NEMA Rating:IP67; No. of Cores:4; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Voltage Rating V DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3FE421402A