Omron XS2W-D421-G81-F

Cable Assembly Sensor 5m 4 POS Circular to 4 POS Circular SKT-PL
$ 27.781
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2W-D421-G81-F.

Omron

Datasheet18 pages21 years ago

element14 APAC

Electro Sonic

Master Electronics

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
TE Connectivity1435835-4
CABLE MOD 8P8C PLUG TO PLUG 4'
TE Connectivity1435835-2
CABLE MOD 8P8C PLUG TO PLUG 2'
Wire And Cable, 14 Conductor(s), 26AWG, 300V, Flat Cable

Descriptions

Descriptions of Omron XS2W-D421-G81-F provided by its distributors.

Cable Assembly Sensor 5m 4 POS Circular to 4 POS Circular SKT-PL
SENSOR CONNECTOR, M12, 4-WIRE, STRAIGHT, FEMALE-MALE, PVC, 5 M
Cable Assy, 4P Plug-Rcpt, 5M; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. Of Positions:4 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xs2W Series Rohs Compliant: Yes |Omron Industrial Automation XS2WD421G81F
CONNECTOR ,XS2W-D421-G81-F | Omron Automation XS2W-D421-G81-F
Sensor Cables / Actuator Cables CONNECTOR
Circular Metric Connectors CONNECTOR
XS2WD421G81F, Omron Automation
CIRC CBL 4POS RCPT TO PLUG 16.4'
Cable with connectors on both cable ends, M12 straight socket (female), M12 straight plug (male), 4-poles, A coded, PVC fire-retardant robot cable, IP67, 5 m

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2W-D421-G81-F.
  • XS2WD421G81F