Omron XS2W-D421-D81-F

Cable Assembly Sensor 2m 4 POS Circular to 4 POS Circular SKT-PL
$ 22.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2W-D421-D81-F.

Omron

Datasheet18 pages21 years ago

Electro Sonic

Master Electronics

Sager Electronics

Supply Chain

Introduction Date2019-06-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
Wire And Cable, 14 Conductor(s), 26AWG, 300V, Flat Cable
TE Connectivity1-1435835-6
Cable Assembly Twisted Pair Patch 4.877m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp
TE Connectivity1-1435835-4
Cable Assembly Twisted Pair Patch 4.267m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp

Descriptions

Descriptions of Omron XS2W-D421-D81-F provided by its distributors.

Cable Assembly Sensor 2m 4 POS Circular to 4 POS Circular SKT-PL
Cable M12 4-pin, Sockets and Plugs on Cable Ends, Straight/Straight, Fire-retardant, Robot cable, 2 m
DOUBLE ENDED CORDSET, STRAIGHT M12S, PVC, 4 PIN, 2M, FIRE-RETARDANT
Sensor Cables / Actuator Cables CONNECTOR
XS2W-D421-D81-F, OMRON INDUSTRIAL PRODUCTS
Circular Metric Connectors CONNECTOR
CIRC CBL 4POS RCPT TO PLUG 6.56'
Cable with connectors on both cable ends, M12 straight socket (female), M12 straight plug (male), 4-poles, A coded, PVC fire-retardant robot cable, IP67, 2 m
SENSOR CORD, 4P M12 PLUG-M12 RCPT, 2M; Connector Type A:M12 Plug; Connector Type B:M12 Receptacle; No. of Positions:4 Positions; Cable Length - Metric:2m; Cable Length - Imperial:6.6ft; Product Range:XS2W Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2W-D421-D81-F.
  • XS2WD421D81F