Omron XS2W-D421-B81-F

0.5M Strt Se Conn, DC, 4PIN, XS2W0099A ; XS2W-D421-B81-F | Omron Automation XS2W-D421-B81-F
$ 26.59
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2W-D421-B81-F.

Omron

Datasheet18 pages21 years ago

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2023-02-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
Wire And Cable, 14 Conductor(s), 26AWG, 300V, Flat Cable
Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flat Cable
TE Connectivity1-1435835-6
Cable Assembly Twisted Pair Patch 4.877m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp

Descriptions

Descriptions of Omron XS2W-D421-B81-F provided by its distributors.

0.5M STRT SE CONN, DC, 4PIN, XS2W0099A ;XS2W-D421-B81-F | Omron Automation XS2W-D421-B81-F
Cable with connectors on both cable ends, M12 straight socket (female), M12 straight plug (male), 4-poles, A coded, PVC fire-retardant robot cable, IP67, 0.5 m
Sensor Cord, 4P M12 Rcpt-Plug, 19.7"; Connector Type A:M12 Receptacle; Connector Type B:M12 Plug; No. Of Positions:4 Positions; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Product Range:Xs2 Series |Omron Industrial Automation XS2W-D421-B81-F

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2WD421B81F