Omron XS2F-M12PVC3A10M

Circular Connector, 3 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
$ 20.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PVC3A10M.

Master Electronics

Datasheet18 pages21 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
TE Connectivity1-2273010-1
Cable Assembly PVC 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273105-1
M12 Series 1.5m 4 Position Black PVC Right Angle Shielded Socket PigTail 3 LED A

Descriptions

Descriptions of Omron XS2F-M12PVC3A10M provided by its distributors.

Circular Connector, 3 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
Sensor Cables / Actuator Cables PVC 10M Cable 3Core M12 Angled Socket
Cable Assembly PVC 10m 22AWG 3 POS M12 Circular M
Sensor cable, M12 right-angle socket (female), 3-poles, A coded, PVC fire-retardant cable, IP67, 10 m
Proximity Sensor; M30 UNSH; NPB; 20MM; NPN; NO; 2M CAB
XS2F-M12PVC3A10M, OMRON INDUSTRIAL PRODUCTS
M12 PVC 3P ANGLED 10M XS2FM12PVC3A10M
CBL FMALE RA TO WIRE 3POS 32.8'
SENSOR CORD, 3P R/A M12 RCPT-FREE END; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:XS2F Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PVC3A10M