Omron XS2F-M12PUR4S10M

Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
$ 23.94
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PUR4S10M.

Master Electronics

Datasheet18 pages21 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Farnell

Inventory History

3 month trend:
-55.32%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-04-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-2273034-1
Cable Assembly PVC 1.5m 22AWG 5POS M12 Circular M Carton
TE Connectivity2273010-1
Cable Assembly PUR 1.5m 22AWG 4POS M8 RA Circular M Carton
TE Connectivity1-2273089-1
Black Female Sockets Round 4 Industrial Environments Cable Assembly 4.92' 1.50m 22AWG 125V 4A
Cable Assembly UL 1061 0.15m 22AWG Terminal to Terminal 1 to 1 POS F-F Crimp-Crimp SL Bag

Descriptions

Descriptions of Omron XS2F-M12PUR4S10M provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
Sensor Cables / Actuator Cables PUR 10M Cable 4Core M12 Straight Socket
Cable Assembly PUR 10m 22AWG 4 POS M12 Circular M
SINGLE ENDED CORDSET, STRAIGHT M12, 4 PIN, BLACK PUR, 10M, XS2 SERIES
SENSOR CABLE, M12 4 WIRE, STRAIGHT FEMALE CONNECTOR PUR 10M
Sensor cable, M12 straight socket (female), 4-poles, A coded, PUR fire-retardant halogen free cable, IP67, 10 m
XS2F-M12PUR4S10M, OMRON INDUSTRIAL PRODUCTS
Sensor Cable Assembly; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.808Ft; Product Range:Xs2 Series; Cable Length:10M Rohs Compliant: Yes |Omron Electronic Components XS2F-M12PUR4S10M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PUR4S10M