Omron XS2F-D421-J80-F

Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
$ 41.026
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-D421-J80-F.

IHS

Datasheet35 pages3 years ago

Omron

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-66.79%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Flat Cable 6Conductors 28AWG 30.48m Tinned Copper Gray/Red Edge 300V Roll
Communication Cable,7 Component Stranded Flat,multimedia,28 Awg,300 V |3M 3365/08 (100')
Flat Cable 8Conductors 28AWG 30.48m/91.44m Tin Plated Copper Gray/Red Edge 300V Roll
Wire And Cable, 2 Conductor(s), 26AWG, 300V, Flat Cable
TE Connectivity1-1435835-6
Cable Assembly Twisted Pair Patch 4.877m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp
TE Connectivity1-1435835-4
Cable Assembly Twisted Pair Patch 4.267m 8 POS RJ-45 to 8 POS RJ-45 PL-PL Crimp-Crimp

Descriptions

Descriptions of Omron XS2F-D421-J80-F provided by its distributors.

Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
Cable Assembly Circular 10m 22AWG M12 Circular 4 Straight
Sensor connector, M12 straight, 10m, Fire-retardant, vibration-proof
Sensor cable, M12 straight socket (female), 4-poles, A coded, PVC fire-retardant robot cable, IP67, 10 m
Specialized Cables I/O Sensor Connector
Omron XS2F-D421-J80-F センサアクチュエータケーブル
CBL CIRC 4POS FEM TO WIRE 32.8'
Sensor Cord, 4P M12 Rcpt-Free End, 32.8 ; Connector Type A:M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:Xs2 Series |Omron Industrial Automation XS2FD421J80F

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FD421J80F