Omron XR2C-0311-N

Conn DIP Socket SKT 3 POS 2.54mm Solder ST Thru-Hole
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XR2C-0311-N.

Master Electronics

Datasheet10 pages10 years ago

Omron

Sager Electronics

Inventory History

3 month trend:
-69.68%

CAD Models

Download Omron XR2C-0311-N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

IC Socket, SIP13, 1 Contact(s), 2.54mm Term Pitch, Solder
STD SPRING-LOADED CONNECTOR, 03 PINS, TIN/LEAD (93/7) OVER NICKEL
Aries1108800
Machine Tooled 4 Pin Half-Can Crystal Oscillator Socket
IC Socket, SIP12, 2 Contact(s), 2.54mm Term Pitch, Solder
TE Connectivity1-2199298-5
IC & Component Socket, 18 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze
TE Connectivity1-2199298-6
IC & Component Socket, 20 Contacts, DIP Socket, 2.54 mm, 7.62 mm, Phosphor Bronze

Descriptions

Descriptions of Omron XR2C-0311-N provided by its distributors.

Conn DIP Socket SKT 3 POS 2.54mm Solder ST Thru-Hole
IC Socket, SIP3, 3 Contact(s), 2.54mm Term Pitch, Solder
IC Socket | Omron Electronic Components XR2C-0311-N
IC & Component Sockets IC Socket
Sip Socket, Gold, 3Pos, 2.54Mm, Th; No. Of Contacts:3Contacts; Connector Type:Sip Socket; Pitch Spacing:2.54Mm; Product Range:Xr2 Series; Row Pitch:-; Contact Material:Beryllium Copper; Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Omron Electronic Components XR2C-0311-N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR2C0311N