Omron XG4M-6431-T

Conn IDC Connector SKT 64 POS 2.54mm IDT RA Side Entry Cable Mount
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-6431-T.

IHS

Datasheet22 pages3 years ago

Omron

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron XG4M-6431-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity6-215882-4
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-1658620-2
Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount Tube
Amphenol71600-264LF
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal
TE Connectivity2-746610-5
Conn IDC Connector PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tube
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black

Descriptions

Descriptions of Omron XG4M-6431-T provided by its distributors.

Conn IDC Connector SKT 64 POS 2.54mm IDT RA Side Entry Cable Mount
Mil-Type Connector |Omron Industrial Automation XG4M-6431-T
Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings Socket+StrainRelief Set 64Pin 2Polar
28 AWG Receptacle 2.54mm 2 64pin 150nm IDC , 85.8mm
FLAT CABLE CONNECTOR CONNECTORS
CONN RCPT 64POS IDC 28AWG GOLD
XG4M-6431-T, OMRON ELECTRONIC COMPONENTS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M-6431T
  • XG4M6431T