Omron XG4M-6430-U

Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount
$ 6.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-6430-U.

IHS

Datasheet22 pages3 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.06%

CAD Models

Download Omron XG4M-6430-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol71600-264LF
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal
Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Box
Amphenol Communications Solutions66900-250LF
Conn IDC Connector RCP 50 POS 1.27mm IDT RA Cable Mount Quickie® Tube
Amphenol Communications Solutions71600-150LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector RCP 50 POS 1mm IDT RA Cable Mount Milli-Grid™ Frame

Descriptions

Descriptions of Omron XG4M-6430-U provided by its distributors.

Conn IDC Connector SKT 64 POS 2.54mm IDT RA Cable Mount
64 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR SOCKET
28 AWG Latch Lock/Eject Hooks,Receptacle 2.54mm 2 64pin 150nm IDC
MIL Connectors with Socket Locks, 2.54mm Pitch, 64 Contacts, RoHS
Omron SCT
Board Connector, 64 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings Socket+NoLockStrain ReliefSet 64Pin 1Plr
XG4M-6430-U, OMRON ELECTRONIC COMPONENTS
CONN SOCKT 64POS STRN RLF W/LOCK
CONN RCPT 64POS IDC 28AWG GOLD
Wire-Board Connector, Socket, 64 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:64; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Industrial Automation XG4M-6430-U
WIRE-BOARD CONN, SOCKET, 64POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 64POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:64; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M-6430U
  • XG4M6430U