Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

3M 89160-0001

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Box
$ 1.729
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for 3M 89160-0001.

IHS

Datasheet4 pages14 years ago
Datasheet4 pages14 years ago

X-ON

element14

Factory Futures

DigiKey

Inventory History

3 month trend:
+119%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal
Amphenol71600-260LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 60 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions71600-150LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Amphenol71600-264LF
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Side Entry Cable Mount Tube

Descriptions

Descriptions of 3M 89160-0001 provided by its distributors.

Conn IDC Connector SKT 60 POS 2.54mm IDT RA Cable Mount Box
26-28 AWG Receptacle 2.54mm 2 60pin 760nm gold grey IDC wire mounting,free hanging,Through hole mounting 80.8mm(Length)*6.1mm(height)
Wire-Board Connector, Socket, 60 Position, 2.54Mm; Rango De Producto:Serie 891; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:60; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |3M 89160-0001
WIRE-BOARD CONN, SOCKET, 60POS, 2.54MM;; WIRE-BOARD CONN, SOCKET, 60POS, 2.54MM; Connector Type:Wire to Board; Contact Termination:IDC / IDT; Gender:Receptacle; No. of Contacts:60; No. of Rows:2; Pitch Spacing:2.54mm; Contact Plating:Gold; Contact Material:Phosphor Bronze

Manufacturer Aliases

3M has several brands around the world that distributors may use as alternate names. 3M may also be known as the following names:

  • 3M (TC)
  • 3M COMPANY
  • 3M TOUCH SYSTEMS
  • MMM
  • 3M CORP
  • 3M Electronic Solutions Division
  • 3MTOUCH
  • 3M ELECTRONIC PRODUCTS DIVISION
  • 3M COMP
  • 3M ELECTRICAL SPEC
  • 3M GROUP
  • 3M Electronic Specialty
  • 3M Electronics
  • 3M Scotch
  • 3M PREFERRED CONVERTER
  • 3M CORPORATION
  • 3M - ISD
  • 3M PELTOR
  • THE 3M CO
  • 3M-CO
  • 3M HONG KONG LTD
  • 3M ESM
  • 3M ELECTRICAL PRODUCTS DIV
  • 3M - Aearo Technologies LLC
  • 3M-SCC
  • 3M Company

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80-6107-0686-5
  • 80610706865