Omron XG4M-2630-T

CONN RCPT 26POS IDC 28AWG GOLD / 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
$ 1.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-2630-T.

IHS

Datasheet22 pages3 years ago

Electro Sonic

Farnell

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-7.73%

CAD Models

Download Omron XG4M-2630-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Conn IDC Connector SKT 26 POS 2.54mm IDT RA Cable Mount
TE Connectivity1658621-6
Conn IDC Connector RCP 26 POS 1.27mm IDT RA Side Entry Cable Mount Box/Tube
TE Connectivity2-215911-6
Conn IDC Connector RCP 26 POS 2.54mm IDT RA Cable Mount Loose Piece
Conn IDC Connector F 26 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
Amphenol Communications Solutions71600-126LF
IDC Connector, Without Strain Relief, IDC Receptacle, Female, 2.54 mm, 2 Row, 26 Contacts
Board Connector, 26 Contact(S), 2 Row(S), Female, 0.1 Inch Pitch, Idc Terminal, Receptacle

Descriptions

Descriptions of Omron XG4M-2630-T provided by its distributors.

CONN RCPT 26POS IDC 28AWG GOLD / 26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Conn IDC Connector SKT 26 POS 2.54mm IDT RA Side Entry Cable Mount
XG4 RoHS Compliant 2002 Right Angle Receptacle Rectangular Connector 28AWG 20mOhm 105C 1A
Wire-Board Connector, Socket, 26 Position, 2.54Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:2.54Mm; No. Of Rows:2 Row; No. Of Contacts:26Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Omron Industrial Automation XG4M-2630-T

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M-2630T
  • XG4M2630T