Omron XG4M-1630-U

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Side Entry Cable Mount
$ 1.769
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-1630-U.

IHS

Datasheet22 pages3 years ago

Electro Sonic

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.47%

CAD Models

Download Omron XG4M-1630-U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount
TE Connectivity1-215915-6
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount T/R
Amphenol Communications Solutions71600-216LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 16 Positions - 2.54 mm (0.1 in.)
Amphenol Communications Solutions66900-116LF
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Tube
Amphenol Communications Solutions66900-316LF
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity2-1393531-9
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount

Descriptions

Descriptions of Omron XG4M-1630-U provided by its distributors.

Conn IDC Connector SKT 16 POS 2.54mm IDT RA Side Entry Cable Mount
16 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR SOCKET
MIL Connectors with Socket Locks, 2.54mm Pitch, 16 Contacts, RoHS
Omron SCT
Latch Lock/Eject Hooks,Receptacle 2 16pin Female Socket , 24.9mm
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Black Insulator, Socket
Headers & Wire Housings Socket+NoLockStrain ReliefSet 16Pin 1Plr
CONN SOCKT 16POS STRN RLF W/LOCK
CONN RCPT 16POS IDC 28AWG GOLD
XG4M-1630-U, OMRON ELECTRONIC COMPONENTS
WIRE-BOARD CONN, SOCKET, 16POS, 2.54MM; Connector Type: Wire to Board; Contact Termination: IDC / IDT; Gender: Receptacle; No. of Contacts: 16; No. of Rows: 2; Pitch Spacing: 2.54mm; Contact Plating: Gold; Contact Material: Phosphor Bronze
Wire-Board Connector, Socket, 16 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:16; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Industrial Automation XG4M-1630-U

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M1630U