TE Connectivity 2-1393531-9

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
$ 2.959
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393531-9.

JRH Electronics

Datasheet3 pages3 years ago
Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Burklin Elektronik

TE Connectivity

Electro Sonic

Master Electronics

Inventory History

3 month trend:
+60.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-05-31
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-01-20
LTD Date2023-04-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1658527-6
Board Connector, 16 Contact(s), 2 Row(s), Female, IDC Terminal, Blue Insulator, Receptacle
Connector IDC Connector Socket 16 Position 2.54mm IDT Right Angle Cable Mount
Conn IDC Connector SKT 16 POS 1.27mm IDT RA Cable Mount
TE Connectivity1-215915-6
TE Connectivity IDC Connector, Receptacle, 16-Pos, 2-Row, 2.54mm Pitch, Wire Mount
Amphenol71600-216LF
Conn IDC Connector RCP 16 POS 2.54mm IDT RA Side Entry Cable Mount Tube
Amphenol Communications Solutions66902-216LF
Conn IDC Connector SKT 16 POS 2.54mm IDT RA Cable Mount Tube

Descriptions

Descriptions of TE Connectivity 2-1393531-9 provided by its distributors.

Conn IDC Connector RCP 16 POS 2.54mm IDT RA Cable Mount
Multipole socket DIN 41651 [TE Connectivity] V23535-A3280-C161 Multipole socket DIN 41651
TE Connectivity V23535A3280C161 BKMOD422 Connector Female Unshrouded
Board Connector, 16 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Gray Insulator, Receptacle
RIGHT ANGLE CABLE MOUNT IDC CONNECTOR SOCKET, 16 WAY, 2 ROW, 2.54MM PITCH
V23535A3280C161=Bkmod422 Feder |Potter&brumfield Te Connectivity V23535A3280C161
Cross Referenced to TE CONNECTIVITY - Part AMP2-1393531-9
V23535A3280C161=BKMOD422 FEDER
V23535A3280C161, TE Connectivity / P&B Brand
SOCKET, IDC, 2.54MM, 16WAY; No. of Contacts:16Contacts; Gender:Receptacle; Connector Type:Wire to Board; Contact Termination Type:IDC / IDT; Product Range:BK-MOD Series; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Contact Material:Copper; Contact Termination:IDC / IDT; Pitch Spacing:2.54mm

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393531-9.
  • V23535-A3280-C161
  • V23535A3280C161