Omron XG4M-1030

CONN RCPT 10POS IDC 28AWG GOLD / 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4M-1030.

IHS

Datasheet22 pages3 years ago

Electro Sonic

element14 APAC

Farnell

Master Electronics

Inventory History

3 month trend:
-0.24%

CAD Models

Download Omron XG4M-1030 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2005-03-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity1-215882-0
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Side Entry Cable Mount Loose
Conn IDC Connector F 10 POS 1.27mm IDT RA Cable Mount QF-50™ Frame
TE Connectivity1658620-1
Conn IDC Connector F 10 POS 2.54mm Solder RA Thru-Hole Box/Tube
Conn IDC Connector RCP 10 POS 2.54mm IDT RA Cable Mount QF-50™ Tray
Connector IDC Connector Socket 10 Position 2.54mm IDT Right Angle Cable Mount
Amphenol Communications Solutions71600-610LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 10 Positions - 2.54 mm (0.1 in.)

Descriptions

Descriptions of Omron XG4M-1030 provided by its distributors.

CONN RCPT 10POS IDC 28AWG GOLD / 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Conn IDC Connector SKT 10 POS 2.54mm IDT RA Side Entry Cable Mount
CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM; Pitch Spacing: 2.54mm; No. of Contacts: 10Contacts; Gender: Receptacle; Product Range: XG4M Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Gold Plated Con
Wire-Board Connector, Socket, 10 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Idc/Idt; Género:Receptáculo Eléctrico; Núm. De Contactos:10; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado |Omron Industrial Automation XG4M-1030

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4M-1030.
  • XG4M1030