Omron XG4C-6031

Conn Shrouded Header (4 Sides) PL 60 POS 2.54mm Solder ST Top Entry Thru-Hole
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG4C-6031.

IHS

Datasheet22 pages23 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+9.10%

CAD Models

Download Omron XG4C-6031 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-08-06
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions71918-160LF
Connector vertical pcb header eject latches polarization slots .1cc 2x30position
Amphenol Communications Solutions69192260
Conn Unshrouded Header HDR 60 POS 2.54mm Solder ST Thru-Hole Bag
Amphenol Communications Solutions71918-260LF
Conn Ejector Header HDR 60 POS 2.54mm Solder ST Thru-Hole Tube
Board Connector, 72 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
36+36 Pos. Male Dil Vertical Throughboard Conn. Rohs Compliant: Yes |Harwin M20-9723645
M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A

Descriptions

Descriptions of Omron XG4C-6031 provided by its distributors.

Conn Shrouded Header (4 Sides) PL 60 POS 2.54mm Solder ST Top Entry Thru-Hole
MIL BOX-Type Plugs with straight DIP terminals, 2.54mm Pitch, 60 Contacts, RoHS
Omron SCT
Board Connector, 60 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
WIRE-BOARD CONNECTOR PLUG, 60POS, 2.54MM Connector Type:Wire to Board Contact Termination:Through Hole Gender:Header No. of Contacts:60 No. of Rows:2 Pitch Spacing:2.54mm Contact Plating:Gold Contact Material:Brass RoHS Compliant: Yes
Wire-Board Connector Plug, 60 Position, 2.54Mm; Rango De Producto:Serie Xg4; Tipo De Terminación Del Contacto:Agujero Pasante; Género:Cabezal; Núm. De Contactos:60; Espaciado, Paso:2.54Mm; Contacto, Chapado:Dorado; Núm. De Filas:2 |Omron Electronic Components XG4C-6031

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG4C6031