Harwin M20-9983645

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bag
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Harwin M20-9983645.

Newark

Datasheet1 page7 years ago

element14 APAC

Master Electronics

Farnell

Inventory History

3 month trend:
+48.54%

CAD Models

Download Harwin M20-9983645 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.68
$ 1.403
Stock
14,351
4,106
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Contacts
72
72
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
Brass

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-08-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

M20 ROHS3Compliant COMMERCIAL UL Connector Header, Cuttable 300Cycles 25mOhm -40C~105C 3A
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 7mm mating pin height, gold (hi-temp mould)
Amphenol Communications Solutions67996-272HLF
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Amphenol Communications Solutions67997-272
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Poly Bag
Amphenol Communications Solutions67997-572
Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Top Entry Thru-Hole BergStik® Bulk
Conn Unshrouded Header HDR 72 POS 2.54mm Solder RA Thru-Hole Bulk/Loose

Descriptions

Descriptions of Harwin M20-9983645 provided by its distributors.

Conn Unshrouded Header HDR 72 POS 2.54mm Solder ST Thru-Hole Bag
2.54mm (0.1) Pitch DIL Vertical PC Tail Pin Header, 6.1mm mating pin height, gold (hi-temp mould)
Header, Tht, Vertical, 2.54Mm, 72Way; |Harwin M20-9983645
Board Connector, 72 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
HARWIN 2.54mmpitch72pDouble row pin header Board to Board, Wire-to-board connector, M20series, right angle, Through hole mounting
MALE VERTICAL DOUBLE ROW PC TAIL
HEADER, THT, VERTICAL, 2.54MM, 72WAY; Pitch Spacing: 2.54mm; No. of Contacts: 72Contacts; Gender: Header; Product Range: M20 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Conta

Manufacturer Aliases

Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names:

  • Harwin Inc
  • HARWIN PLC
  • HARWIN PTE LTD
  • HARWIN ASIA PTE LTD
  • hawin
  • HARWIN INC (VA)
  • HWN
  • HARWIN ASIA
  • Harwin / Datamate
  • HARWIN DC02
  • Harwing
  • HARWIN Datasheet
  • HARWIN INTERCONNECT PLC
  • HARWIN INCORPORATED
  • HARWIN (EMBASE
  • HARWINPL
  • HARWINSTOCK
  • HARWIN (MC)
  • HARWI
  • HAR