Omron XG2A-6402

Conn IDC Connector M 64 POS 2.54mm IDT RA Cable Mount
$ 4.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG2A-6402.

IHS

Datasheet6 pages11 years ago

Omron

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

TE Connectivity2-746610-5
Conn IDC Connector PL 64 POS 2.54mm Solder RA Thru-Hole Box/Tube
Amphenol Communications Solutions69830-064LF
Conn IDC Connector M 64 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1-1658622-2
Connector, Receptacle; Novo; 64; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
TE Connectivity1-1658621-2
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity1-1658620-2
Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity3-826955-2
Board Connector, 64 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Green Insulator

Descriptions

Descriptions of Omron XG2A-6402 provided by its distributors.

Conn IDC Connector M 64 POS 2.54mm IDT RA Cable Mount
Headers & Wire Housings Connector w/Reverse Terminal 64 Contacts
Flat Cable Connector |Omron Electronic Components XG2A-6402
Double-row Flat Cable Connectors for PCBs, 2.54mm Pitch, 64 Contacts, RoHS
Omron SCT
CONN DIP HDR IDC 64P 28AWG VERT
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG2A6402