Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-1658622-2

Connector, Receptacle; Novo; 64; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
$ 3.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-1658622-2.

IHS

Datasheet6 pages2 years ago

JRH Electronics

Future Electronics

Factory Futures

TE Connectivity

Inventory History

3 month trend:
+16.26%

CAD Models

Download TE Connectivity 1-1658622-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1-1658621-2
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
TE Connectivity6-215882-4
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount Loose Piece
TE Connectivity1-1658620-2
Conn IDC Connector F 64 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1-1658621-0
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, IDC Terminal, Receptacle
Amphenol Communications Solutions71600-050LF
Quickie IDC Receptacle, Wire to Board connector -Double row - 50 Positions - 2.54 mm (0.1 in.)
Conn IDC Connector SKT 50 POS 2.54mm IDT RA Cable Mount Box

Descriptions

Descriptions of TE Connectivity 1-1658622-2 provided by its distributors.

Connector, Receptacle; Novo; 64; Gold (30); Tin-Lead; 0.100 in. x 0.100 in.
Conn IDC Connector RCP 64 POS 2.54mm IDT RA Cable Mount Tube
Board Connector, 64 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
CONNECTOR, RECEPTACLE, IDC, 2.54MM, 64P; Pitch Spacing: 2.54mm; No. of Contacts: 64Contacts; Gender: Receptacle; Product Range: AMP-LATCH Novo Series; Contact Termination Type: IDC / IDT; No. of Rows: 2Rows; Contact Plating: Go
64 NOVO MIL/CTR 30DP,LEAD FREE Connector System: Wire-to-Board Centerline (Pitch): 2.54 mm Centerline (Pitch): .1 in PCB Mount Retention: Without PCB Mount Orientation: Vertical Wire-to-Board 2.54 mm .1" Without | Ribbon Cable Connector | Part Number: 1-1658622-2 | Internal Number: 1-1658622-2 | TE Connectivity | AMP-LATCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1658622-2.