Omron XG2A-5001

Conn IDC Connector M 50 POS 2.54mm Solder RA Thru-Hole
$ 4.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XG2A-5001.

IHS

Datasheet6 pages11 years ago

Omron

Master Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Communications Solutions69830-050LF
Conn IDC Connector RCP 50 POS 2.54mm Solder RA Thru-Hole Tube
TE Connectivity1658525-3
Conn IDC Connector M 50 POS 2.54mm IDT RA Cable Mount
TE Connectivity1-1658621-0
Receptacle Connector 250V AC 1A 50P 2 Row Free-Hanging Mount Thermoplastic Black
TE Connectivity1-1658622-0
Conn IDC Connector RCP 50 POS 2.54mm IDT RA Cable Mount Tube
TE Connectivity1-1658620-0
Connector, Receptacle; Novo; 50; Gold (15); Tin-Lead; 0.100 in. x 0.100 in.
Header Connector, Cable Mount, Plug, 50 Contacts, Socket, 0.100 Pitch, Idc Terminal

Descriptions

Descriptions of Omron XG2A-5001 provided by its distributors.

Conn IDC Connector M 50 POS 2.54mm Solder RA Thru-Hole
Headers & Wire Housings Connector w/Standard Terminal 50 Contacts
Flat Cable Connector |Omron Electronic Components XG2A-5001
Double-row Flat Cable Connectors for PCBs, 2.54mm Pitch, 50 Contacts, RoHS
Omron SCT
CONN DIP HDR IDC 50P 28AWG VERT
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XG2A5001