Omron XF3M(1)-3015-1B-R100

Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
$ 2.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M(1)-3015-1B-R100.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron XF3M(1)-3015-1B-R100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions62674-301121ALF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Conn FPC Connector SKT 28 POS 0.5mm Solder ST SMD Reel
Conn FPC Connector SKT 24 POS 1mm Solder ST SMD Reel
FFC/FPC Connector Socket 30 Position 0.5 mm Solder Straight Surface Mount Emboss T/R
Amphenol Communications Solutions62674-321121ALF
Conn FFC/FPC Connector SKT 32 POS 1mm Solder ST SMD Embossed T/R
Amphenol Communications Solutions62674-261121ALF
Conn FFC/FPC Connector SKT 26 POS 1mm Solder ST SMD Embossed T/R

Descriptions

Descriptions of Omron XF3M(1)-3015-1B-R100 provided by its distributors.

Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
Omron XF3M1-3015-1B-R100 XF3M FPC Connector Female Unshrouded 100Pc
1.0-mm Pitch, Dual Contact ;For FPC/FFC, 30 Contacts, RoHS
Omron SCT
CONNECTOR FPC ZIF 1.0MM,30 PIN
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Female, Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
SMD 1.0MM FPC 30 WAY 100PC T/R
Connector, Ffc/Fpc, 30Pos, 1 Row, 1Mm; Pitch Spacing:1Mm; No. Of Contacts:30Contacts; Gender:Receptacle; Product Range:Xf3M Series; Contact Termination Type:Surface Mount; Contact Position:Top, Bottom; No. Of Rows:1 Row; Contact Rohs Compliant: Yes |Omron Electronic Components XF3M130151BR100

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M(1)30151BR100
  • XF3M1-3015-1B-R100
  • XF3M130151BR100