Omron XF3M(1)-3015-1B

Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
$ 1.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF3M(1)-3015-1B.

IHS

Datasheet6 pages21 years ago

Master Electronics

Farnell

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-82.14%

CAD Models

Download Omron XF3M(1)-3015-1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Amphenol Communications Solutions62674-301121ALF
Conn FFC/FPC Connector SKT 30 POS 1mm Solder ST SMD Embossed T/R
Easy-On FFC/FPC Connector 0.50mm Pitch V-Flip Series Vertical 4.05mm Height 22 Circuits Copper Allo
Conn FFC/FPC Connector SKT 22 POS 1mm Solder RA SMD T/R
Fpc Connector (100 Pc Reel) |Omron Electronic Components XF3M(1)-2215-1B-R100
FFC / FPC Board Connector, 0.5 mm, 22 Contacts, Receptacle, Easy-On 52559 Series, Surface Mount
Ffc/Fpc Connector, 22 Contact(S), 2 Row(S), Male, Straight, 0.020 Inch Pitch, Surface Mount

Descriptions

Descriptions of Omron XF3M(1)-3015-1B provided by its distributors.

Conn FFC/FPC Connector SKT 30 POS 1mm Solder RA SMD T/R
Fpc Connector |Omron Electronic Components XF3M(1)-3015-1B
1.0-mm Pitch, Dual Contact ;For FPC/FFC, 30 Contacts, RoHS
Omron SCT
1mm 30pin 2mm FFC,FPC 500mA SMD,P=1mm, 34.6mm*6.4mm
FFC/FPC Connector, 30 Contact(s), 1 Row(s), Right Angle, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator
CONNECTOR FPC ZIF 1.0MM,30 PIN
XF3M130151BBYOMZ, Omron Electronics
CONNECTOR, FFC/FPC, 30POS, 1 ROW, 1MM; Pitch Spacing: 1mm; No. of Contacts: 30Contacts; Gender: Receptacle; Product Range: XF3M Series; Contact Termination Type: Surface Mount; Contact Position: Top, Bottom; No. of Rows: 1 Row;

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF3M(1)-3015-1B BY OMZ
  • XF3M(1)30151B
  • XF3M(1)30151BBYOMZ
  • XF3M-1301-51B
  • XF3M1-3015-1B
  • XF3M130151B
  • XF3M130151BBYOMZ