Omron XF2M-5415-1AH-R100 BY OMZ

SMD 0.5MM Fpc 54 Way 100PC T/r
$ 2.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XF2M-5415-1AH-R100 BY OMZ.

Master Electronics

Datasheet1 page9 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Conn FFC/FPC Connector SKT 45 POS 0.5mm Solder RA SMD T/R
Fpc Connector/Omron Electronic Components |Omron Electronic Components XF2W-4015-1A
Fpc Connector (500 Pc Reel) |Omron Electronic Components XF2M-5015-1A-R500
HIROSE ELECTRICFH50-40S-0.5SH
Connector FFC/FPC Receptacle 40 Position 0.5mm Solder Right Angle Surface Mount
HIROSE ELECTRICFH48-68S-0.5SV
Conn FFC Connector SKT 68 POS 0.5mm Solder ST SMD T/R
HIROSE ELECTRICFH19C-50S-0.5SH(10)
0.5mm Pitch, 0.9mm Height, No of Contact 4-50, FPC/FFC Connector, 0.5 A, -55 to 85 ℃, RoHS

Descriptions

Descriptions of Omron XF2M-5415-1AH-R100 BY OMZ provided by its distributors.

SMD 0.5MM FPC 54 WAY 100PC T/R
CONN FPC 54POS 0.5MM R/4
CONNECTORS FPC CONNECTOR
Rotary Back lock Connector

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XF2M54151AHR100BYOMZ