Omron WLCA2-2-N

Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 9.61N Rotary Screw Mount
$ 36.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLCA2-2-N.

Master Electronics

Datasheet52 pages11 years ago

Electro Sonic

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2014-03-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Limit Switch; Roller Lever; Standard; SPDT; 1/2 Conduit
OmronWLCA2-N
Limit switch, roller lever: R38 mm, pretravel 15±5°, DPDB, Pg13.5 with ground terminal
Switch; Basic Snap Action; SPDT; 20A; Roller Plunger; Screw Terminals
HoneywellGLHC01A1B
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount
HoneywellGLHB01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC Linear Screw Mount
Honeywell1XE201
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead

Descriptions

Descriptions of Omron WLCA2-2-N provided by its distributors.

Switch Limit N.O./N.C. DPST Side Rotary with Roller Lever Screw 10A 500VAC 250VDC 9.61N Rotary Screw Mount
SWITCH SNAP ACTION SPDT 10A 125V
Switch Access Limit Switch Roller Lever
Switch |Omron Industrial Automation WLCA22N
OMRON WLCA22N General Purpose Limit Switch. More details: General Purpose Limit Switch, Rotary Lever Arm, Side, 10 Amps, Contact Form SPDT/Double Break, Voltage Rating 480VAC, NEMA Rating 3, 4, 13, G1/2 Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement CW/CCW, Travel Total Travel 90 Degrees , Series WL, Operating Temp. Range 14 Degrees to 176 Degrees F, Actuator Length 1.50 In., Arm Width 0.63 In., Roller Dia. 0.69 In., Roller Width 0.28 In., Roller Material Stainless Steel, Body Material Aluminum, Arm Material Aluminum

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLCA2-2N
  • WLCA22N