Honeywell GLHC01A1B

Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel...
$ 177.88
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLHC01A1B.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Datasheet26 pages10 years ago
Instruction Sheet2 pages27 years ago

IHS

Electro Sonic

Agility

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Limit Switch; Roller Lever; Standard; SPDT; 1/2 Conduit
OmronWLCA2-N
Limit switch, roller lever: R38 mm, pretravel 15±5°, DPDB, Pg13.5 with ground terminal
Switch; Basic Snap Action; SPDT; 20A; Roller Plunger; Screw Terminals
HoneywellGLHB01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC Linear Screw Mount
Honeywell1XE201
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead
Honeywell1XE1-6
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 7A 28VDC 4.73N Screw Mount

Descriptions

Descriptions of Honeywell GLHC01A1B provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 6A 30V
On-Mom SPDT 33gfm 59° 15000000Cycles 6A(DC) 26° SPDT Base Mount, Threaded Mount
MICRO SWITCH GLH Series Global Limit Switches, Side Rotary With Roller - Standard, 1NC 1NO SPDT Snap Action, 20 mm Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO