Omron VX-016-3A3

Switch Snap Action N.O. SPST Hinge Roller Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Solder
$ 2.676
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron VX-016-3A3.

IHS

Datasheet0 pages0 years ago

JRH Electronics

Newark

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
-5.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2012-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Off-Mom SPST-NO 0.25N 1mm 10000000Cycles 1000000Cycles , 37.8mm*21.6mm
Snap Acting/Limit Switch, SPST, Momentary, 0.1A, 8VDC, 2.2mm, Quick Connect Terminal, Plunger Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPST MOMENTARY 0.1A 8VDC 5.6mm PANEL MOUNT
PanasonicAH166261-A
MICROSWITCH, HINGE LEVER, SPDT, 0.1A
PanasonicAH168061-A
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicAH168261-A
Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.1A 125VAC 30VDC 0.74N

Descriptions

Descriptions of Omron VX-016-3A3 provided by its distributors.

Switch Snap Action N.O. SPST Hinge Roller Lever 0.1A 125VAC 30VDC 0.29N Screw Mount Solder
SWITCH SNAP SPST-NO 100MA 125V
SPST 0.29N 10000000Cycles 1000000Cycles , 49.2mm*30.4mm
SWITCH SNP ACT SPST-NO 0.1A 125V
Basic / Snap Action Switches MINIATURE
VX-016-3A3, OMRON ELECTRONIC COMPONENTS
Microswitch, Spst-No, 0.1A, 125Vac/30Vdc; Microswitch Type:Miniature; Microswitch Actuator:Hinge Roller Lever; Contact Configuration:Spst-No; Switch Terminals:Solder Lug; Contact Current Max:100Ma; Contact Voltage Dc Nom:30V Rohs Compliant: Yes |Omron Electronic Components VX-016-3A3

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • VX0163A3