Panasonic AH166261-A

Microswitch, Hinge Lever, SPDT, 0.1A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic AH166261-A.

Panasonic

Datasheet5 pages16 years ago
Datasheet0 pages0 years ago

DigiKey

Newark

Supply Chain

Introduction Date2007-05-08
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

C&K ComponentsMS-118405-H
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 0.1A 30VDC 0.25N Screw Mount Solder Lug
PanasonicAV3402619-A
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 250VAC 30VDC 0.49N Thru-Hole PC Pins Medical
PanasonicAVT3244613
Switch Snap Action Simulated Roller Lever Solder Through Hole 0.1A 250VAC 125VDC 0.98N
PanasonicAVT3224613
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 4mm, Solder Terminal, Hinge Lever Actuator, Panel Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 0.1A 125VAC 30VDC 0.5N Screw Mount Solder

Descriptions

Descriptions of Panasonic AH166261-A provided by its distributors.

MICROSWITCH, HINGE LEVER, SPDT, 0.1A
Microswitch, High Precision, Ah1 Series, Spdt, Hinge Lever, Solder, 100 Ma, 125 V Rohs Compliant: Yes |Panasonic AH166261-A
MICROSWITCH, HINGE LEVER, SPDT, 0.1A; Microswitch Type: Ultra Miniature; Microswitch Actuator: Hinge Lever; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: AH1 Series; Contact Voltage AC Nom: 125VAC; Operating Force Max: 0.49N; SVHC: No SVHC (07-Jul-2017)

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • AH166261A