Omron V-163-1C5

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 16A 250VAC 250VDC 0.69N Screw Mount
$ 3.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron V-163-1C5.

IHS

Datasheet0 pages0 years ago

Sager Electronics

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
+62.71%

CAD Models

Download Omron V-163-1C5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.40
Introduction Date2010-11-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

SWITCH SNAP ACTION SPDT 15A 250V / Switch SPDT Chassis Mount
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect Screw Mount

Descriptions

Descriptions of Omron V-163-1C5 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 16A 250VAC 250VDC 0.69N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 16A, 8VDC, 11mm, Quick Connect Terminal, Long Hinge Lever Actuator, Panel Mount
SWITCH SNAP ACTION SPDT 16A 250V
Omron V-163-1C5 Microswitch 16A 8VDC SPDT Momentary Quick Connect
MINIATURE BASIC SWITCH | Omron Electronic Components V-163-1C5
Micro Switch V, 16A, 1CO, 0.69N, Long Hinge Lever
SW MINI SPDT SIM RLLR LEVER 250V
MICROSWITCH, SPDT, 16A, 250V, 1.96N;
Microswitch, Spdt, 16A, 250V; Microswitch Type:Miniature; Microswitch Actuator:Long Lever; Contact Configuration:Spdt; Switch Terminals:Quick Connect, Solder; Contact Current Max:16A; Contact Voltage Dc Nom:250V Rohs Compliant: Yes |Omron Electronic Components V-163-1C5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • V163-1C5
  • V1631C5